AK8160B vs 8V41N012NLGI feature comparison

AK8160B Asahi Kasei Microsystems Corporation

Buy Now Datasheet

8V41N012NLGI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description HVQCCN, VFQFPN-72
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N20 S-XQCC-N72
Length 3 mm 10 mm
Number of Terminals 20 72
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100.03 MHz 312.5 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 10 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code VFQFPN
Pin Count 72
Manufacturer Package Code NLG72P1
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare AK8160B with alternatives

Compare 8V41N012NLGI with alternatives