AK681024G-55LL vs EDI8F32257B17MZC feature comparison

AK681024G-55LL Accutek Microcircuit Corporation

Buy Now Datasheet

EDI8F32257B17MZC Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP ELECTRONIC DESIGNS INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 55 ns 17 ns
JESD-30 Code R-XSMA-T64 R-XZMA-T64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 64 64
Number of Words 1048576 words 262144 words
Number of Words Code 1000000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 256KX32
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1

Compare AK681024G-55LL with alternatives

Compare EDI8F32257B17MZC with alternatives