AK6420BH vs ST24W02M6 feature comparison

AK6420BH Asahi Kasei Microsystems Corporation

Buy Now Datasheet

ST24W02M6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP STMICROELECTRONICS
Part Package Code MSOP SOIC
Package Description LSSOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION = 10 YEARS
Clock Frequency-Max (fCLK) 2 MHz 0.1 MHz
Data Retention Time-Min 10 10
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.9 mm 4.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 256 words
Number of Words Code 128 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X16 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.75 mm
Serial Bus Type 3-WIRE I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2.8 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Rohs Code Yes
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e4
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOP8,.25
Supply Current-Max 0.002 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Write Protection HARDWARE

Compare AK6420BH with alternatives

Compare ST24W02M6 with alternatives