AK60C-048L-050F20H vs V48SH05020NNFA feature comparison

AK60C-048L-050F20H Emerson Embedded Power

Buy Now Datasheet

V48SH05020NNFA Delta Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASTEC AMERICA INC DELTA ELECTRONICS INC
Package Description , 1/16 BRICK PACKAGE-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 105 °C 54 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.9 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Length 33 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.8 mm

Compare AK60C-048L-050F20H with alternatives

Compare V48SH05020NNFA with alternatives