AK6012A vs M24128-BWMN3/P feature comparison

AK6012A Asahi Kasei Microsystems Corporation

Buy Now Datasheet

M24128-BWMN3/P STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, 0.150 INCH, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 32 BYTE PAGE WRITE
Clock Frequency-Max (fCLK) 0.1 MHz 0.4 MHz
Data Retention Time-Min 10 40
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 8.8 mm 4.9 mm
Memory Density 65536 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 16384 words
Number of Words Code 8000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I2C Control Byte 1010DDDR
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Screening Level AEC-Q100
Standby Current-Max 0.00001 A
Supply Current-Max 0.005 mA
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD
Write Protection HARDWARE

Compare AK6012A with alternatives

Compare M24128-BWMN3/P with alternatives