AK5324096WK-60 vs THM324000BSG-70 feature comparison

AK5324096WK-60 Accutek Microcircuit Corporation

Buy Now Datasheet

THM324000BSG-70 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP TOSHIBA CORP
Part Package Code SIMM SIMM
Package Description SIMM-72
Pin Count 72 72
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode STATIC COLUMN FAST PAGE
Access Time-Max 60 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Output Characteristics 3-STATE
Refresh Cycles 2048
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V

Compare AK5324096WK-60 with alternatives

Compare THM324000BSG-70 with alternatives