AK41256SPI-10 vs AK41256SPM-12 feature comparison

AK41256SPI-10 Accutek Microcircuit Corporation

Buy Now Datasheet

AK41256SPM-12 Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP ACCUTEK MICROCIRCUIT CORP
Part Package Code SIMM SIMM
Package Description SIMM-22 SIMM-22
Pin Count 22 22
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -45C to +85C Military: -55C to +125C
Candidate List Date 2012-06-18 2012-06-18
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Access Mode PAGE PAGE
Access Time-Max 100 ns 120 ns
Additional Feature RAS ONLY/HIDDEN REFRESH RAS ONLY/HIDDEN REFRESH
JESD-30 Code R-XSMA-T22 R-XSMA-T22
Memory Density 262144 bit 262144 bit
Memory IC Type DRAM MODULE DRAM MODULE
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -45 °C -55 °C
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 128 128
Supply Current-Max 0.062 mA 0.062 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2

Compare AK41256SPI-10 with alternatives

Compare AK41256SPM-12 with alternatives