AK411024SPM-15 vs TM4257FC1-15L feature comparison

AK411024SPM-15 Accutek Microcircuit Corporation

Buy Now Datasheet

TM4257FC1-15L Texas Instruments

Buy Now Datasheet
Contact Manufacturer Obsolete
ACCUTEK MICROCIRCUIT CORP TEXAS INSTRUMENTS INC
SIMM SIMM
SIMM-22 , SIP22,.2
22 22
compliant not_compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
PAGE NIBBLE
150 ns 150 ns
RAS ONLY/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-XSMA-T22 R-XSMA-T22
1048576 bit 1048576 bit
DRAM MODULE DRAM MODULE
1 1
1 1
1 1
22 22
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 70 °C
-55 °C
1MX1 1MX1
3-STATE 3-STATE
UNSPECIFIED UNSPECIFIED
SIMM SIMM
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Not Qualified Not Qualified
256 256
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
NMOS NMOS
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
1 1
No
No
SEPARATE
SIP22,.2
NOT SPECIFIED
2.54 mm
NOT SPECIFIED

Compare AK411024SPM-15 with alternatives

Compare TM4257FC1-15L with alternatives