AK411024SPM-12 vs AK411024SRM-12 feature comparison

AK411024SPM-12 Accutek Microcircuit Corporation

Buy Now Datasheet

AK411024SRM-12 Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP ACCUTEK MICROCIRCUIT CORP
Part Package Code SIMM SIMM
Package Description SIMM-22 SIMM-22
Pin Count 22 22
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode PAGE PAGE
Access Time-Max 120 ns 120 ns
Additional Feature RAS ONLY/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-T22 R-XSMA-T22
Memory Density 1048576 bit 1048576 bit
Memory IC Type DRAM MODULE DRAM MODULE
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare AK411024SPM-12 with alternatives

Compare AK411024SRM-12 with alternatives