AK411024SNI-12 vs AK411024SRI-12 feature comparison

AK411024SNI-12 Accutek Microcircuit Corporation

Buy Now Datasheet

AK411024SRI-12 Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ACCUTEK MICROCIRCUIT CORP ACCUTEK MICROCIRCUIT CORP
Part Package Code SIMM SIMM
Package Description SIMM-22 SIMM-22
Pin Count 22 22
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode NIBBLE PAGE
Access Time-Max 120 ns 120 ns
Additional Feature RAS ONLY/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-T22 R-XSMA-T22
Memory Density 1048576 bit 1048576 bit
Memory IC Type DRAM MODULE DRAM MODULE
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -45 °C
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -45C to +85C
Candidate List Date 2012-06-18
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement

Compare AK411024SNI-12 with alternatives

Compare AK411024SRI-12 with alternatives