AK2DBD1-156.2500T vs CLDPLTRI-156.250 feature comparison

AK2DBD1-156.2500T Abracon Corporation

Buy Now Datasheet

CLDPLTRI-156.250 Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC RALTRON ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 KOHM 100 OHM
Physical Dimension 2.5mm x 2.0mm x 1.0mm 7mm x 5mm x 2mm
Supply Voltage-Max 2.62 V 2.625 V
Supply Voltage-Min 2.37 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Pbfree Code Yes
Fall Time-Max 1 ns
JESD-609 Code e4
Operating Frequency-Max 700 MHz
Operating Frequency-Min 150 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Rise Time-Max 1 ns
Supply Current-Max 80 mA
Terminal Finish Gold (Au)

Compare AK2DBD1-156.2500T with alternatives

Compare CLDPLTRI-156.250 with alternatives