AK2DBD1-156.2500T
vs
AX7DBF1-156.2500C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
8
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 KOHM
100 OHM
Physical Dimension
2.5mm x 2.0mm x 1.0mm
7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max
2.62 V
2.75 V
Supply Voltage-Min
2.37 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
1
Samacsys Manufacturer
ABRACON
Fall Time-Max
0.35 ns
Package Equivalence Code
LCC8,.2X.28,100/83
Rise Time-Max
0.35 ns
Compare AK2DBD1-156.2500T with alternatives
Compare AX7DBF1-156.2500C with alternatives