AK2DBD1-156.2500 vs AX7DBF1-156.2500C feature comparison

AK2DBD1-156.2500 Abracon Corporation

Buy Now Datasheet

AX7DBF1-156.2500C Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 8
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 KOHM 100 OHM
Physical Dimension 2.5mm x 2.0mm x 1.0mm 7.0mm x 5.0mm x 1.8mm
Supply Voltage-Max 2.62 V 2.75 V
Supply Voltage-Min 2.37 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 3 1
Samacsys Manufacturer ABRACON
Fall Time-Max 0.35 ns
Package Equivalence Code LCC8,.2X.28,100/83
Rise Time-Max 0.35 ns

Compare AK2DBD1-156.2500 with alternatives

Compare AX7DBF1-156.2500C with alternatives