AISM-1812-R18M-T vs SCI1812FTR18M feature comparison

AISM-1812-R18M-T Abracon Corporation

Buy Now Datasheet

SCI1812FTR18M Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC HITANO ENTERPRISE CORP
Package Description 1812 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Case/Size Code 1812 1812
Construction Rectangular Rectangular
DC Resistance 0.24 Ω 0.24 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.5 mm 3.2 mm
Package Length 4.8 mm 4.5 mm
Package Style SMT SMT
Package Width 3.5 mm 3.2 mm
Packing Method TR, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 220 MHz 570 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 2
Core Material FERRITE

Compare AISM-1812-R18M-T with alternatives

Compare SCI1812FTR18M with alternatives