AISC-1008-5R6-J-T vs AISC-1008-5R6-K-T feature comparison

AISC-1008-5R6-J-T Abracon Corporation

Buy Now Datasheet

AISC-1008-5R6-K-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON CORP ABRACON CORP
Package Description 1111 1008
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7
Case/Size Code 1111 1008
Core Material FERRITE CERAMIC
DC Resistance 5.7 Ω 5.7 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Manufacturer Series AISC-1008 AISC-1008
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Quality Factor-Min (at L-nom) 20 20
Rated Current-Max 0.22 A 0.22 A
Self Resonance Frequency 60 MHz 60 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 25 MHZ Q MEASURED AT 25 MHZ
Surface Mount YES YES
Terminal Finish TIN NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 25 MHz 7.9 MHz
Tolerance 5% 10%
Base Number Matches 3 3

Compare AISC-1008-5R6-J-T with alternatives

Compare AISC-1008-5R6-K-T with alternatives