AISC-0805L-R015M-K-G vs LLQ2012-E15NK feature comparison

AISC-0805L-R015M-K-G Abracon Corporation

Buy Now Datasheet

LLQ2012-E15NK TOKO Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON CORP TOKO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.17 Ω 0.17 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm
Package Length 2.29 mm
Package Style SMT
Package Width 1.73 mm
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2900 MHz 3400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Special Feature Q MEASURED AT 500 MHZ

Compare AISC-0805L-R015M-K-G with alternatives

Compare LLQ2012-E15NK with alternatives