AISC-0805L-R012M-J-G vs 0805HS-120TJBD feature comparison

AISC-0805L-R012M-J-G Abracon Corporation

Buy Now Datasheet

0805HS-120TJBD Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON CORP COILCRAFT INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm
Package Length 2.29 mm
Package Style SMT
Package Width 1.73 mm
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4100 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Special Feature Q MEASURED AT 500 MHZ

Compare AISC-0805L-R012M-J-G with alternatives

Compare 0805HS-120TJBD with alternatives