AISC-0805-R33K-K-S vs AISC-0805-R33K feature comparison

AISC-0805-R33K-K-S Abracon Corporation

Buy Now Datasheet

AISC-0805-R33K Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON CORP ABRACON LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.4 Ω 1.4 Ω
Inductance-Nom (L) 0.33 µH 0.33 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm
Package Length 2.29 mm
Package Style SMT
Package Width 1.73 mm
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 660 MHz 800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare AISC-0805-R33K-K-S with alternatives

Compare AISC-0805-R33K with alternatives