AISC-0805-R012M-J-G
vs
AISC-0805-R012-M-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON CORP
ABRACON LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.15 Ω
0.15 Ω
Inductance-Nom (L)
0.012 µH
0.012 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
4100 MHz
4100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare AISC-0805-R012M-J-G with alternatives
Compare AISC-0805-R012-M-G with alternatives