AISC-0805-R012-M-S vs FHW0805UC012JGB feature comparison

AISC-0805-R012-M-S Abracon Corporation

Buy Now Datasheet

FHW0805UC012JGB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Active Active
ABRACON LLC FENGHUA ADVANCED TECHNOLOGY
CHIP 0805
compliant unknown
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0805 0805
Rectangular Wirewound Chip
CERAMIC CERAMIC
0.15 Ω 0.15 Ω
0.012 µH 0.012 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e4 e4
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
1.52 mm 1.52 mm
2.29 mm 2 mm
SMT SMT
1.73 mm 1.2 mm
50 50
0.6 A 0.6 A
4100 MHz 4000 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
Gold (Au) - with Nickel (Ni) barrier GOLD
DUAL ENDED DUAL ENDED
ONE SURFACE WRAPAROUND
250 MHz 250 MHz
5% 5%
1 2
Bulk
Q MEASURED AT 500 MHZ

Compare AISC-0805-R012-M-S with alternatives

Compare FHW0805UC012JGB with alternatives