AIKW50N65DH5XKSA1 vs IGW40N65F5A feature comparison

AIKW50N65DH5XKSA1 Infineon Technologies AG

Buy Now Datasheet

IGW40N65F5A Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Samacsys Manufacturer Infineon
Case Connection COLLECTOR
Collector Current-Max (IC) 80 A
Collector-Emitter Voltage-Max 650 V
Configuration SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 4.8 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 270 W
Reference Standard AEC-Q101
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 196 ns
Turn-on Time-Nom (ton) 35 ns
VCEsat-Max 2.1 V
Base Number Matches 1 1

Compare AIKW50N65DH5XKSA1 with alternatives

Compare IGW40N65F5A with alternatives