AIF25H300N-NTL vs AIF25H300N-NTL feature comparison

AIF25H300N-NTL Artesyn Embedded Technologies

Buy Now Datasheet

AIF25H300N-NTL Emerson Embedded Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ARTESYN EMBEDDED TECHNOLOGIES ASTEC AMERICA INC
Part Package Code MODULE MODULE
Package Description Module-22 ,
Pin Count 22 22
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 52 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 420 V 420 V
Input Voltage-Min 250 V 250 V
Input Voltage-Nom 300 V 300 V
JESD-30 Code R-XXMA-X22 R-XXMA-X22
JESD-609 Code e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 22 22
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Output Voltage-Max 28.8 V 28.8 V
Output Voltage-Min 19.2 V 19.2 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN OVER NICKEL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 600 W 600 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED