AICC-03-560K vs LAP04KB560K feature comparison

AICC-03-560K Abracon Corporation

Buy Now Datasheet

LAP04KB560K TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1.34 Ω 1.34 Ω
Inductance-Nom (L) 56 µH 56 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.32 A 0.32 A
Self Resonance Frequency 6.2 MHz 6.2 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz 2.52 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Core Material FERRITE

Compare AICC-03-560K with alternatives

Compare LAP04KB560K with alternatives