AIC1722A-52CXTBG
vs
AIC1734-52CXABG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ANALOG INTEGRATIONS CORP
ANALOG INTEGRATIONS CORP
Part Package Code
SOT-89
SOT-89
Package Description
, TO-243
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage Absolute-Max
8 V
12 V
Input Voltage-Max
8 V
12 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
e0
Length
4.5 mm
4.5 mm
Line Regulation-Max
0.015%
0.01%
Load Regulation-Max
0.04%
0.04%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
5.304 V
5.3 V
Output Voltage1-Min
5.096 V
5.1 V
Output Voltage1-Nom
5.2 V
5.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
1.9%
Width
2.445 mm
2.445 mm
Base Number Matches
1
1
Dropout Voltage1-Max
0.5 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare AIC1722A-52CXTBG with alternatives
Compare AIC1734-52CXABG with alternatives