AIC1722A-30CZLTR
vs
LP2950CN-3-3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ANALOG INTEGRATIONS CORP
EXAR CORP
Part Package Code
TO-92
TO-92
Package Description
, SIP3,.1,50
,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.47 V
Input Voltage Absolute-Max
8 V
Input Voltage-Max
8 V
30 V
Input Voltage-Min
4 V
6 V
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
0.1 A
Output Voltage1-Max
3.06 V
3.366 V
Output Voltage1-Min
2.94 V
3.234 V
Output Voltage1-Nom
3 V
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BCY
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
2
Dropout Voltage1-Max
0.45 V
Operating Temperature TJ-Min
-40 °C
Compare AIC1722A-30CZLTR with alternatives
Compare LP2950CN-3-3 with alternatives