AIC1722A-27CXTTR
vs
NJU7200U27
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
ANALOG INTEGRATIONS CORP
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-89
SOT-89
Package Description
, TO-243
, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
0.57 V
0.4 V
Input Voltage Absolute-Max
8 V
14 V
Input Voltage-Max
8 V
12 V
Input Voltage-Min
4 V
3.7 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
e6
Length
4.5 mm
4.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
0.12%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.3 A
0.02 A
Output Voltage1-Max
2.754 V
2.835 V
Output Voltage1-Min
2.646 V
2.565 V
Output Voltage1-Nom
2.7 V
2.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.65 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
TIN BISMUTH
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
5%
Width
2.445 mm
2.5 mm
Base Number Matches
1
3
Pbfree Code
Yes
Dropout Voltage1-Max
1 V
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Compare AIC1722A-27CXTTR with alternatives
Compare NJU7200U27 with alternatives