AIC1722A-27CXTBG vs AIC1734-27CXABG feature comparison

AIC1722A-27CXTBG Analog Integrations Corporation

Buy Now Datasheet

AIC1734-27CXABG Analog Integrations Corporation

Buy Now Datasheet
No No
Contact Manufacturer Contact Manufacturer
ANALOG INTEGRATIONS CORP ANALOG INTEGRATIONS CORP
SOT-89 SOT-89
, TO-243 , TO-243
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.57 V 0.57 V
8 V 12 V
8 V 12 V
4 V 4 V
R-PSSO-F3 R-PSSO-F3
e0 e0
4.5 mm 4.5 mm
0.01% 0.01%
0.02% 0.02%
1 1
1 1
3 3
125 °C 150 °C
0.3 A 0.3 A
2.754 V 2.754 V
2.646 V 2.646 V
2.7 V 2.7 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOF SOF
TO-243 TO-243
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.6 mm 1.6 mm
YES YES
CMOS CMOS
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
FLAT FLAT
1.5 mm 1.5 mm
SINGLE SINGLE
2% 2%
2.445 mm 2.445 mm
1 1
0.67 V
85 °C
-40 °C

Compare AIC1722A-27CXTBG with alternatives

Compare AIC1734-27CXABG with alternatives