AI821-10A60
vs
AI821-11060
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.976 inch
0.976 inch
Body Depth
1.728 inch
1.728 inch
Body Length
0.728 inch
0.728 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BLADE PIN-SKT
BLADE PIN-SKT
Dielectric Withstanding Voltage
1050VAC V
1050VAC V
Durability
250 Cycles
250 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
11
11
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.4986 mm
1.4986 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.079 inch
0.079 inch
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
55
55
Base Number Matches
1
1
Compare AI821-10A60 with alternatives
Compare AI821-11060 with alternatives