AHV2815DF/HB vs 5962-9177401HZX feature comparison

AHV2815DF/HB Infineon Technologies AG

Buy Now Datasheet

5962-9177401HZX Infineon Technologies AG

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description FM-10 MODULE, FM-10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -15V OUTPUT ALSO AVAILABLE ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 16 V 16 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDFM-P10 R-XDFM-P10
JESD-609 Code e0 e0
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.5 A
Output Voltage-Max 15.3 V 15.15 V
Output Voltage-Min 14.7 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP10,1.0,400TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Base Number Matches 3 1

Compare AHV2815DF/HB with alternatives

Compare 5962-9177401HZX with alternatives