AHE2812D/CH
vs
5962-9204001HZA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ADVANCED ANALOG
|
Package Description |
PLUG IN-10
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ADDITIONAL -12V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
17 V
|
17 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-XDMA-P10
|
R-MDFM-P10
|
JESD-609 Code |
e0
|
e0
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.625 A
|
|
Output Voltage-Max |
12.12 V
|
12.24 V
|
Output Voltage-Min |
11.88 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP10,.8,400
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
|
Seated Height-Max |
12.573 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.32 mm
|
|
Base Number Matches |
3
|
2
|
Efficiency (Main Output) |
|
80%
|
Line Regulation-Max |
|
0.5%
|
Protections |
|
CURRENT
|
|
|
|
Compare AHE2812D/CH with alternatives
Compare 5962-9204001HZA with alternatives