AHA477M16FB-F
vs
VJV477M016S0ANG03K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TEAPO ELECTRONIC CORP
Package Description
, 3933
, 3933
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
700 mΩ
JESD-609 Code
e6
Leakage Current
0.0752 mA
Manufacturer Series
AHA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
190 mA
600 mA
Size Code
3933
3933
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Base Number Matches
1
1
Height
10.2 mm
Length
10 mm
Package Style
SMT
Series
JV
Width
8.3 mm
Compare AHA477M16FB-F with alternatives
Compare VJV477M016S0ANG03K with alternatives