AH5012CN vs IH5012MPE feature comparison

AH5012CN National Semiconductor Corporation

Buy Now Datasheet

IH5012MPE Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Package Description PLASTIC, DIP-16 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 21.755 mm
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance Match-Nom 4 Ω
On-state Resistance-Max (Ron) 150 Ω 100 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Technology JFET
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 1

Compare AH5012CN with alternatives

Compare IH5012MPE with alternatives