AH125-89G
vs
AH102A-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
GREEN, TO-243C, SOT-89, 3 PIN
|
GREEN, TO-243C, SOT-89, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
11.5 dB
|
Input Power-Max (CW) |
10 dBm
|
17 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
3600 MHz
|
3000 MHz
|
Operating Frequency-Min |
400 MHz
|
350 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
5 V
|
9 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
170 mA
|
230 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
GAAS
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare AH125-89G with alternatives
Compare AH102A-G with alternatives