AGP.050
vs
AGE.050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
CONQUER ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01a
CMRT V4.01a
Blow Characteristic
FAST
FAST
Body Height
33 mm
31.75 mm
Body Length or Diameter
7 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX
BOX
Pre-arcing Time-Min
5000 ms
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.05 A
0.05 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare AGP.050 with alternatives
Compare AGE.050 with alternatives