AGP.050
vs
0218.050MRET1P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
TIME LAG
Body Height
33 mm
22.5 mm
Body Length or Diameter
7 mm
6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX
TAPE AND REEL
Pre-arcing Time-Min
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.05 A
0.05 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
Terminal Finish
TIN
Compare AGP.050 with alternatives
Compare 0218.050MRET1P with alternatives