AGN2104H
vs
UA2-1.5SNU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
KEMET ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
RELEASE TIME WITH DIODE
Body Breadth
5.7 mm
Body Height
9 mm
Body Length or Diameter
10.6 mm
Coil Current(DC)-Max
0.022 A
Coil Operate Voltage(DC)
3.38 V
Coil Power
100 mW
Coil Release Voltage(DC)
3.38 V
Coil Resistance
202.5 Ω
Coil Voltage(DC)-Max
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@110VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
4 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
10.6mm x 5.7mm x 9mm
Reference Standard
BSI; CSA; UL
Relay Action
LATCHED
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
WATER PROOF
Surface Mount
NO
Termination Type
SOLDER
Base Number Matches
1
3
Compare AGN2104H with alternatives