AGLP125V2-CSG289
vs
AGLP125V2-CS289I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI SOC PRODUCTS GROUP
Package Description
14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289
TFBGA, BGA289,17X17,32
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
160 MHz
160 MHz
JESD-30 Code
S-PBGA-B289
S-PBGA-B289
Length
14 mm
14 mm
Moisture Sensitivity Level
3
Number of CLBs
3120
3120
Number of Equivalent Gates
125000
125000
Number of Inputs
212
212
Number of Logic Cells
3120
3120
Number of Outputs
212
212
Number of Terminals
289
289
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3120 CLBS, 125000 GATES
3120 CLBS, 125000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA289,17X17,32
BGA289,17X17,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
14 mm
14 mm
Base Number Matches
4
1
Pbfree Code
No
Part Package Code
BGA
Pin Count
289
Compare AGLP125V2-CSG289 with alternatives
Compare AGLP125V2-CS289I with alternatives