AGLP125V2-CS289 vs AGLP125V2-CSG289I feature comparison

AGLP125V2-CS289 Microchip Technology Inc

Buy Now Datasheet

AGLP125V2-CSG289I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 TFBGA, BGA289,17X17,32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 160 MHz 160 MHz
JESD-30 Code S-PBGA-B289 S-PBGA-B289
Length 14 mm 14 mm
Number of CLBs 3120 3120
Number of Equivalent Gates 125000 125000
Number of Inputs 212 212
Number of Logic Cells 3120 3120
Number of Outputs 212 212
Number of Terminals 289 289
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 3120 CLBS, 125000 GATES 3120 CLBS, 125000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA289,17X17,32 BGA289,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Packing Method TRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 14 mm
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code BGA
Pin Count 289
Moisture Sensitivity Level 3

Compare AGLP125V2-CS289 with alternatives

Compare AGLP125V2-CSG289I with alternatives