AGLP060V5-CS201 vs AGLP060V5-CSG201 feature comparison

AGLP060V5-CS201 Microchip Technology Inc

Buy Now Datasheet

AGLP060V5-CSG201 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 VFBGA, BGA201,15X15,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PBGA-B201 S-PBGA-B201
Length 8 mm 8 mm
Number of CLBs 1584 1584
Number of Equivalent Gates 60000 60000
Number of Inputs 157 157
Number of Logic Cells 1584 1584
Number of Outputs 157 157
Number of Terminals 201 201
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1584 CLBS, 60000 GATES 1584 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA201,15X15,20 BGA201,15X15,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.99 mm 0.99 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8 mm 8 mm
Base Number Matches 4 5
Samacsys Manufacturer Microsemi Corporation
Moisture Sensitivity Level 3

Compare AGLP060V5-CS201 with alternatives

Compare AGLP060V5-CSG201 with alternatives