AGLP060V2-CSG201
vs
AGLP060V2-CSG201I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI CORP
Part Package Code
BGA
Package Description
VFBGA, BGA201,15X15,20
VFBGA, BGA201,15X15,20
Pin Count
201
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
160 MHz
160 MHz
JESD-30 Code
S-PBGA-B201
S-PBGA-B201
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1584
1584
Number of Equivalent Gates
60000
60000
Number of Inputs
157
157
Number of Logic Cells
1584
1584
Number of Outputs
157
157
Number of Terminals
201
201
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1584 CLBS, 60000 GATES
1584 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA201,15X15,20
BGA201,15X15,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.99 mm
0.99 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
8 mm
Base Number Matches
4
1
Samacsys Manufacturer
Microsemi Corporation
Compare AGLP060V2-CSG201 with alternatives
Compare AGLP060V2-CSG201I with alternatives