AGLP030V5-CS289 vs AGLP030V5-CSG289 feature comparison

AGLP030V5-CS289 Microchip Technology Inc

Buy Now Datasheet

AGLP030V5-CSG289 Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 TFBGA, BGA289,17X17,32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PBGA-B289 S-PBGA-B289
Length 14 mm 14 mm
Number of CLBs 792 792
Number of Equivalent Gates 30000 30000
Number of Inputs 120 120
Number of Logic Cells 792 792
Number of Outputs 120 120
Number of Terminals 289 289
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 792 CLBS, 30000 GATES 792 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA289,17X17,32 BGA289,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 14 mm
Base Number Matches 4 4
Pbfree Code Yes
Part Package Code BGA
Pin Count 289
Moisture Sensitivity Level 3

Compare AGLP030V5-CS289 with alternatives

Compare AGLP030V5-CSG289 with alternatives