AGLP030V5-CS201I vs AGLP030V5-CSG201I feature comparison

AGLP030V5-CS201I Microsemi Corporation

Buy Now Datasheet

AGLP030V5-CSG201I Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description VFBGA, BGA201,15X15,20 VFBGA, BGA201,15X15,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PBGA-B201 S-PBGA-B201
Length 8 mm 8 mm
Number of CLBs 792 792
Number of Equivalent Gates 30000 30000
Number of Inputs 120 120
Number of Logic Cells 792 792
Number of Outputs 120 120
Number of Terminals 201 201
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 792 CLBS, 30000 GATES 792 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA201,15X15,20 BGA201,15X15,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.99 mm 0.99 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8 mm 8 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 201
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN

Compare AGLP030V5-CS201I with alternatives

Compare AGLP030V5-CSG201I with alternatives