AGLE3000V2-FGG484I vs AGLE3000V2-FG484Y feature comparison

AGLE3000V2-FGG484I Microchip Technology Inc

Buy Now Datasheet

AGLE3000V2-FG484Y Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Additional Feature CAN ALSO OPERATE AT 1.5V NOMINAL SUPPLY CAN ALSO OPERATE AT 1.5V NOMINAL SUPPLY
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 3000000 3000000
Number of Inputs 341 341
Number of Logic Cells 75264 75264
Number of Outputs 341 341
Number of Terminals 484 484
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 3000000 GATES 3000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 23 mm
Base Number Matches 2 2

Compare AGLE3000V2-FGG484I with alternatives

Compare AGLE3000V2-FG484Y with alternatives