AGLE3000V2-FGG484I
vs
AGLE3000V2-FG484C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Additional Feature
CAN ALSO OPERATE AT 1.5V NOMINAL SUPPLY
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
3000000
3000000
Number of Inputs
341
Number of Logic Cells
75264
Number of Outputs
341
Number of Terminals
484
484
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
3000000 GATES
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
23 mm
23 mm
Base Number Matches
2
2
Number of CLBs
75264
Compare AGLE3000V2-FGG484I with alternatives
Compare AGLE3000V2-FG484C with alternatives