AGL400V2-CS196I vs AGL400V2-CSG196 feature comparison

AGL400V2-CS196I Actel Corporation

Buy Now Datasheet

AGL400V2-CSG196 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-196
Reach Compliance Code compliant compliant
JESD-30 Code S-PBGA-B196 S-PBGA-B196
JESD-609 Code e0
Length 8 mm 8 mm
Number of CLBs 9216
Number of Equivalent Gates 400000 400000
Number of Inputs 143 143
Number of Logic Cells 9216 9216
Number of Outputs 143 143
Number of Terminals 196 196
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 9216 CLBS, 400000 GATES 9126 CLBS, 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA196,14X14,20 BGA196,14X14,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8 mm 8 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Clock Frequency-Max 108 MHz
Moisture Sensitivity Level 3

Compare AGL400V2-CSG196 with alternatives