AGL400V2-CS196 vs AGL400V5-FGG256 feature comparison

AGL400V2-CS196 Actel Corporation

Buy Now Datasheet

AGL400V5-FGG256 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 8 X 8 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, CSP-196 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256
Reach Compliance Code compliant compliant
JESD-30 Code S-PBGA-B196 S-PBGA-B256
JESD-609 Code e0 e1
Length 8 mm 17 mm
Number of CLBs 9216 9216
Number of Equivalent Gates 400000 400000
Number of Inputs 143 178
Number of Logic Cells 9216 9216
Number of Outputs 143 178
Number of Terminals 196 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 9216 CLBS, 400000 GATES 9216 CLBS, 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Equivalence Code BGA196,14X14,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.425 V
Supply Voltage-Nom 1.2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 17 mm
Base Number Matches 3 3
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER