AGL250V5-CS196
vs
M1AGL250V5-CSG196
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
TFBGA,
|
TFBGA, BGA196,14X14,20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
108 MHz
|
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B196
|
Length |
8 mm
|
8 mm
|
Number of CLBs |
6144
|
6144
|
Number of Equivalent Gates |
250000
|
250000
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
6144 CLBS, 250000 GATES
|
6144 CLBS, 250000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA196,14X14,20
|
BGA196,14X14,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
3
|
3
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
143
|
Number of Logic Cells |
|
6144
|
Number of Outputs |
|
143
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare AGL250V5-CS196 with alternatives
Compare M1AGL250V5-CSG196 with alternatives