AGL1000V2-CSG281 vs AGL400V5-FGG256 feature comparison

AGL1000V2-CSG281 Microchip Technology Inc

Buy Now Datasheet

AGL400V5-FGG256 Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial Extended: +0C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23 2010-12-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Clock Frequency-Max 108 MHz
JESD-30 Code S-PBGA-B281 S-PBGA-B256
Length 10 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 1000000 400000
Number of Inputs 215 178
Number of Logic Cells 24576 9216
Number of Outputs 215 178
Number of Terminals 281 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 24576 CLBS, 1000000 GATES 9216 CLBS, 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Equivalence Code BGA281,19X19,20 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.8 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.425 V
Supply Voltage-Nom 1.2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 17 mm
Base Number Matches 3 3
JESD-609 Code e1
Number of CLBs 9216
Terminal Finish TIN SILVER COPPER

Compare AGL1000V2-CSG281 with alternatives