AGC20CABP vs BK1/AGC-20-R feature comparison

AGC20CABP Littelfuse Inc

Buy Now Datasheet

BK1/AGC-20-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG 6.3x32mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Current 20 A 20 A
Rated Voltage(AC) 32 V 32 V
Rated Voltage(DC) 32 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Rohs Code Yes
Package Description ROHS COMPLIANT
Blow Characteristic FAST
Joule Integral-Nom 1 J
Packing Method BOX
Rated Breaking Capacity 1000 A
Reference Standard CSA; UL
Terminal Finish Nickel (Ni)

Compare AGC20CABP with alternatives

Compare BK1/AGC-20-R with alternatives