AGC-7 vs BK1/AGC-7 feature comparison

AGC-7 Cooper Industries

Buy Now Datasheet

BK1/AGC-7 Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.20
Blow Characteristic FAST FAST
Body Height 32 mm 31.75 mm
Body Length or Diameter 6.3 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Fuse Size 6.3x32mm

Compare AGC-7 with alternatives

Compare BK1/AGC-7 with alternatives